| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879667-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 20 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP3-1879667-0 |
3-1879667-0
| Heilind Number: | AMP3-1879667-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879667-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision of our H4 20R 0.1% 25PPM resistor. This axial leaded component boasts a power rating of .5W and a resistance of 20Ω, ensuring reliable performance even in demanding environments. With a wide operating temperature range of -55 to 155°C and a rated voltage of 350V, it is suitable for a variety of applications. Made of thin film with tinned copper leads, this resistor guarantees efficient conductivity and durability. Its ±25 ppm/°C temperature coefficient and .1% tolerance provide accurate and stable performance. Whether for industrial or DIY projects, this RoHS-compliant resistor is a valuable addition to any electronics toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


