3-1879667-7

Heilind Number:AMP3-1879667-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1879667-7
ECAD Model:
3D Model

Description:

H4 23R7 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879667-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:23.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP3-1879667-7

Detailed Description

Enhance your electronic circuits with the precision and reliability of this H4 through-hole resistor. With a resistance of 23.7 Ω and a tolerance of 0.1%, it ensures exact performance in your designs. Its thin film element and ±25 ppm/°C temperature coefficient guarantee stable operation even in demanding conditions. Rated for a power of 0.5 W and a voltage of 350 V, it meets the requirements of high-power applications. RoHS compliance and an operating temperature range of -55 to 155 °C make it a sustainable and versatile choice for various projects. Its axial leaded mount type with tinned copper leads allows for easy installation, while its compact dimensions of 10 x 3.7 mm save space on your PCB. Trust in the quality of this through-hole resistor for optimal performance in your circuits.