| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879668-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 215 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP3-1879668-0 |
3-1879668-0
| Heilind Number: | AMP3-1879668-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879668-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of our H4 215R resistors. These axial leaded components boast a low tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, ensuring stable performance in a wide operating temperature range from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, they are suitable for various electronic applications. The thin film element technology guarantees accuracy, while the tinned copper leads provide easy installation. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your design with these high-quality through-hole resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


