| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879668-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 237 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP3-1879668-4 |
3-1879668-4
| Heilind Number: | AMP3-1879668-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879668-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with our high-quality H4 237R resistor. With a resistance of 237 ohms and a tolerance of 0.1%, this thin film resistor ensures precise performance in a wide temperature range from -55 to 155°C. Its rated voltage of 350V and power rating of 0.5W make it suitable for various applications. Featuring axial leaded mount type and tinned copper leads, it offers easy installation. The ±25 ppm/°C temperature coefficient guarantees stable operation, while its compact dimensions of 10 x 3.7mm save space on your PCB. Trust in the reliability of this resistor, designed for through-hole mounting, for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


