| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879668-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 243 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP3-1879668-5 |
3-1879668-5
| Heilind Number: | AMP3-1879668-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879668-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the H4 243R 0.1% 25PPM Through Hole Resistor. This high-quality component boasts a thin film element type with a tolerance of .1%, ensuring precision in resistance. With a power rating of .5 W and a rated voltage of 350 V, it offers reliable performance in a variety of applications. The axial leaded mount type and tinned copper termination make for easy installation, while the wide operating temperature range of -55 to 155 °C guarantees durability. Whether you're a hobbyist or a professional, this resistor is a must-have for your toolkit. Join countless others in experiencing its exceptional quality and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


