| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879668-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 249 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP3-1879668-6 |
3-1879668-6
| Heilind Number: | AMP3-1879668-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879668-6 |
| ECAD Model: |
Specifications
Detailed Description
Experience precise resistance with the H4 249R through-hole resistor. With a resistance of 249 ohms and a tolerance of 0.1%, this thin film resistor guarantees accurate performance in various applications. Its power rating of 0.5W and rated voltage of 350V ensure reliable operation, even in demanding conditions. The axial leaded mount type with tinned copper leads allows for easy installation, while the operating temperature range of -55 to 155°C and temperature coefficient of ±25 ppm/°C provide stability over a wide range of environments. Trust in the quality and performance of this resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


