3-1879668-9

Heilind Number:AMP3-1879668-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1879668-9
ECAD Model:
3D Model

Description:

H4 267R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879668-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:267 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP3-1879668-9

Detailed Description

Enhance your electronic circuitry with the high-performance H4 267R resistor. This precision component, with a resistance of 267 ohms and a tolerance of 0.1%, guarantees accurate and reliable operation. Featuring a power rating of 0.5W and a temperature coefficient of ±25 ppm/°C, it can withstand a wide operating temperature range from -55 to 155°C. Its axial leaded design with tinned copper terminations ensures easy and secure mounting, while its compact dimensions of 10 x 3.7mm make it suitable for various applications. Built with thin film technology and rated for 350V, this resistor offers exceptional stability and durability. Upgrade your projects with this essential Through Hole Resistor.