3-1879669-1

Heilind Number:AMP3-1879669-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879669-1
ECAD Model:
3D Model

Description:

H4 2K37 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879669-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:2.37 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP3-1879669-1

Detailed Description

Enhance your electronic circuitry with this high-quality H4 2K37 resistor, meticulously crafted with a thin film element for precision performance. Boasting a resistance of 2.37 KΩ with a tolerance of .1%, this component ensures accurate and reliable operation in a wide temperature range from -55 to 155 °C. With a power rating of .5 W and a rated voltage of 350 V, it is suitable for various applications. Its axial leaded mount type and tinned copper termination provide easy installation. Plus, with a low temperature coefficient of ±25 ppm/°C, it guarantees stability under varying conditions. Upgrade your projects with this exceptional through-hole resistor.