3-1879669-2

Heilind Number:AMP3-1879669-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1879669-2
ECAD Model:
3D Model

Description:

H4 2K43 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879669-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:2.43 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP3-1879669-2

Detailed Description

Enhance your electronic circuits with the precision and reliability of this H4 thin film resistor. Featuring a resistance of 2.43 KΩ with a tight tolerance of 0.1%, it ensures accurate performance even in demanding applications. The axial leaded mount type and tinned copper leads make for easy and secure installation. Rated for a power of 0.5 W and a voltage of 350 V, this resistor is suitable for a wide range of circuit designs. With an operating temperature range of -55 to 155 °C and a low temperature coefficient of ±25 ppm/°C, it maintains stability and performance in varying environments. Ideal for use in industries requiring high precision and reliability, this through hole resistor is a valuable addition to any electronic project.