3-1879669-4

Heilind Number:AMP3-1879669-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1879669-4
ECAD Model:
3D Model

Description:

H4 2K55 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879669-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:2.55 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP3-1879669-4

Detailed Description

Enhance your circuitry with the precision and reliability of this high-quality H4 resistor. Featuring a resistance of 2.55 KΩ with a tolerance of 0.1%, this thin film element ensures accurate performance even in fluctuating temperatures, ranging from -55 to 155 °C. Its robust design, with a power rating of .5 W and a rated voltage of 350 V, guarantees durability in demanding applications. With its axial leaded mount type and tinned copper termination, installation is a breeze. Plus, its low temperature coefficient of ±25 ppm/°C and RoHS compliance make it an environmentally friendly choice. Ideal for a variety of electronic projects, this resistor is a must-have for professionals and hobbyists alike. Elevate your designs with the precision and reliability of this through-hole resistor.