3-1879669-7

Heilind Number:AMP3-1879669-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1879669-7
ECAD Model:
3D Model

Description:

H4 2K74 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879669-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:2.74 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP3-1879669-7

Detailed Description

Enhance your circuitry with precision and reliability using this H4 axial leaded resistor. With a resistance of 2.74 KΩ and a tolerance of 0.1%, this thin film resistor ensures accurate performance in a wide operating temperature range from -55 to 155 °C. Its rated voltage of 350 V and power rating of .5 W make it suitable for various electronic applications. Crafted with tinned copper leads for secure connections, this resistor offers stability and longevity. Perfect for through-hole mounting, it guarantees efficient signal control and management. Upgrade your projects with the assurance of high-quality performance.