3-1879670-0

Heilind Number:AMP3-1879670-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1879670-0
ECAD Model:
3D Model

Description:

H4 24K9 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879670-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:24.9 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP3-1879670-0

Detailed Description

Enhance your circuitry with precision and reliability using this H4 through hole resistor. Crafted with a thin film element, it boasts a low tolerance of 0.1% and a resistance of 24.9 KΩ, ensuring accurate performance in a wide operating temperature range from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, this resistor is suitable for various electronic applications. Its axial leaded design and tinned copper termination provide secure connectivity, while the ±25 ppm/°C temperature coefficient guarantees stability over time. Upgrade your components with this high-quality resistor for optimal circuit functionality. (90 words)