3-1879670-1

Heilind Number:AMP3-1879670-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879670-1
ECAD Model:
3D Model

Description:

H4 25K5 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879670-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:25.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP3-1879670-1

Detailed Description

Enhance precision in your electronic applications with this H4 25K5 resistor. Featuring a thin film element type and a tolerance of 0.1%, this resistor ensures accurate resistance at a rated voltage of 350V. With a power rating of 0.5W and a temperature coefficient of ±25 ppm/°C, it can withstand temperatures ranging from -55 to 155°C. Its axial leaded mount type and tinned copper leads make for easy installation, while its ROHS non-compliance underscores its commitment to environmental standards. Ideal for through-hole resistor applications, this component measures 10 x 3.7mm and offers a resistance of 25.5 KΩ with precision and reliability.