3-1879670-3

Heilind Number:AMP3-1879670-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1879670-3
ECAD Model:
3D Model

Description:

H4 26K7 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879670-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:26.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP3-1879670-3

Detailed Description

Upgrade your electronics with the precision and reliability of the H4 26K7 0.1% 25PPM Through Hole Resistor. With a power rating of .5W and a resistance of 26.7 KΩ, this thin film resistor ensures optimal performance in a variety of applications. Operating at temperatures ranging from -55 to 155°C and with a rated voltage of 350V, it offers durability and stability in harsh environments. Its axial leaded mount type and tinned copper leads make for easy and secure installation. With a tolerance of .1% and a temperature coefficient of ±25 ppm/°C, this resistor guarantees accurate and consistent operation. Upgrade to the H4 series for high-quality, RoHS compliant components.