3-1879670-5

Heilind Number:AMP3-1879670-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879670-5
ECAD Model:
3D Model

Description:

H4 28K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879670-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:28 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP3-1879670-5

Detailed Description

Enhance your electronic projects with our high-quality H4 28K 0.1% 25PPM Axial Leaded resistor. With a power rating of 0.5W and a resistance of 28 KΩ, it's perfect for precision applications. The thin film element ensures reliable performance, while the ±25 ppm/°C temperature coefficient guarantees stability in varying environmental conditions. Measuring 10 x 3.7 mm and rated for 350V, this resistor is suitable for a wide range of projects. Its tinned copper leads make for easy installation, and with an operating temperature range of -55 to 155°C, it's built to last. Whether you're a hobbyist or a professional, this resistor is a must-have for your through-hole component collection.