3-1879670-8

Heilind Number:AMP3-1879670-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1879670-8
ECAD Model:
3D Model

Description:

H4 30K1 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879670-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:30.1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP3-1879670-8

Detailed Description

Enhance your electronic circuitry with precision and reliability using our H4 Thin Film Axial Leaded Resistor. With a resistance of 30.1 KΩ and a tolerance of 0.1%, this resistor ensures accurate performance in a wide temperature range from -55 to 155 °C. Its power rating of 0.5 W and rated voltage of 350 V make it suitable for various applications. Constructed with tinned copper leads, it offers secure and durable termination. The ±25 ppm/°C temperature coefficient guarantees stable operation, while the 25PPM low temperature drift ensures consistent performance over time. RoHS compliance underscores our commitment to environmental responsibility. Elevate your projects with this high-quality through-hole resistor.