3-1879671-0

Heilind Number:AMP3-1879671-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1879671-0
ECAD Model:
3D Model

Description:

H4 267K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879671-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:267 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP3-1879671-0

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 resistor. With a resistance of 267 KΩ and a tolerance of .1%, it ensures accurate performance in a wide operating temperature range from -55 to 155 °C. The thin film element type and ±25 ppm/°C temperature coefficient guarantee stable operation, while the 350 V rated voltage and .5 W power rating provide ample capacity for various applications. Its axial leaded mount type with tinned copper leads offers easy and secure connectivity, making it a dependable choice for your through hole resistor needs. Rest assured of its quality as it complies with RoHS standards. Elevate your electronic projects with the performance and durability of this high-quality component.