3-1879671-1

Heilind Number:AMP3-1879671-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879671-1
ECAD Model:
3D Model

Description:

H4 274K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879671-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:274 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP3-1879671-1

Detailed Description

Enhance your circuitry with the precision of our H4 274K 0.1% 25PPM Thin Film Resistor. Designed for accuracy, this through-hole resistor boasts a resistance of 274 KΩ with a tolerance of 0.1%. Its tinned copper leads ensure secure termination, while its compact 10 x 3.7 mm dimensions make it versatile for various applications. With a power rating of 0.5 W and a rated voltage of 350 V, this resistor is reliable even in demanding conditions, with an operating temperature range of -55 to 155 °C. The ±25 ppm/°C temperature coefficient guarantees stability, making it an essential component for high-precision systems. RoHS compliance further ensures its environmental responsibility. Upgrade your electronic projects with the performance and quality of this axial-leaded resistor.