3-1879671-3

Heilind Number:AMP3-1879671-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1879671-3
ECAD Model:
3D Model

Description:

H4 287K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879671-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:287 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP3-1879671-3

Detailed Description

Enhance your electronic projects with the precision and reliability of this H4 287K resistor. With a resistance of 287 KΩ and a tight tolerance of 0.1%, it ensures accurate performance in diverse applications. The thin film element and tinned copper leads guarantee efficient conductivity, while a power rating of 0.5 W and a rated voltage of 350 V offer robust operation. Operating seamlessly in temperatures ranging from -55 to 155 °C and with a low temperature coefficient of ±25 ppm/°C, this axial leaded resistor is ideal for demanding environments. Its compact dimensions of 10 x 3.7 mm make it suitable for space-constrained installations. Upgrade your circuitry with this high-quality component, crafted for precision and durability.