3-1879671-5

Heilind Number:AMP3-1879671-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879671-5
ECAD Model:
3D Model

Description:

H4 301K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879671-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:301 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP3-1879671-5

Detailed Description

Upgrade your circuitry with the H4 301K 0.1% 25PPM Through Hole Resistor. This high-precision component boasts a power rating of .5W and operates efficiently in a wide temperature range from -55 to 155°C. With a resistance of 301 KΩ and a tolerance of .1%, it guarantees accurate performance in various applications. The thin film element and tinned copper leads ensure reliable connectivity, while the RoHS compliance underscores its environmental responsibility. Ideal for demanding electronic projects, this axial leaded resistor, measuring 10 x 3.7mm, offers a rated voltage of 350V and a temperature coefficient of ±25 ppm/°C. Trust in its quality for your next design endeavor.