| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879671-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 309 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP3-1879671-6 |
3-1879671-6
| Heilind Number: | AMP3-1879671-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879671-6 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your circuitry with the H4 309K 0.1% 25PPM Axial Leaded Resistor. This high-precision component boasts a resistance of 309 KΩ with a tolerance of 0.1%, ensuring accurate performance in your electronic projects. With a power rating of .5 W and a rated voltage of 350 V, it's suitable for a wide range of applications. The thin film element and ±25 ppm/°C temperature coefficient guarantee stability even in extreme operating temperatures from -55 to 155 °C. Measuring 10 x 3.7 mm and featuring tinned copper leads, it's easy to install on your PCB. Upgrade confidently with this RoHS compliant resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


