3-1879671-7

Heilind Number:AMP3-1879671-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1879671-7
ECAD Model:
3D Model

Description:

H4 316K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879671-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:316 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP3-1879671-7

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 316K 0.1% 25PPM resistor. Designed for optimal performance, it boasts a power rating of .5W and a resistance of 316 KΩ, ensuring stable operation even in challenging conditions. With tinned copper leads for secure connectivity, this axial leaded resistor is suitable for a wide range of applications. Its thin film element type guarantees accuracy, while its ±25 ppm/°C temperature coefficient and wide operating temperature range of -55 to 155 °C make it versatile for various environments. RoHS compliance adds to its appeal, making it a conscientious choice for your projects. Upgrade your setups with this reliable component for exceptional results.