3-1879672-8

Heilind Number:AMP3-1879672-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1879672-8
ECAD Model:
3D Model

Description:

H8 24R3 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879672-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:24.3 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP3-1879672-8

Detailed Description

Achieve precision in your electronic circuits with the H8 24R3 0.1% 25PPM Through Hole Resistor. This axial-leaded component boasts a power rating of .25 W, making it suitable for a wide range of applications. With a resistance of 24.3 Ω and a tolerance of .1%, it ensures accurate and reliable performance. Operating seamlessly in temperatures ranging from -55 to 155 °C, and with a rated voltage of 350 V, this resistor is a dependable choice for demanding environments. Its thin film element type and ±25 ppm/°C temperature coefficient further enhance its precision, while its tinned copper leads provide secure termination. Whether you're working on industrial machinery or intricate electronics, this RoHS-compliant resistor is essential for maintaining optimal functionality.