3-1879673-0

Heilind Number:AMP3-1879673-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1879673-0
ECAD Model:
3D Model

Description:

H8 215R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879673-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:215 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP3-1879673-0

Detailed Description

Enhance your electronic projects with the H8 215R 0.1% 25PPM Through Hole Resistor. This Axial Leaded component boasts a power rating of 0.25 W, making it ideal for various applications. With tinned copper leads and a resistance of 215 Ω, it ensures reliable connectivity and performance. Operating seamlessly in a wide temperature range from -55 to 155 °C, it is suitable for diverse environments. Its thin film element type guarantees precision, with a tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C. RoHS compliance underscores its commitment to environmental responsibility. Elevate your circuitry with this high-quality resistor.