| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879673-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 221 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP3-1879673-1 |
3-1879673-1
| Heilind Number: | AMP3-1879673-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879673-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of our H8 221R resistor. This axial leaded component boasts a power rating of .25 W and a resistance of 221 Ω, ensuring stable performance in a wide range of applications. With a thin film element and a tolerance of .1%, it offers exceptional accuracy. Operating seamlessly in temperatures ranging from -55 to 155 °C, and with a rated voltage of 350 V, it is suitable for demanding environments. The tinned copper leads provide secure connections, while the ±25 ppm/°C temperature coefficient guarantees consistent operation. Upgrade your electronics with this high-quality through-hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


