3-1879673-4

Heilind Number:AMP3-1879673-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1879673-4
ECAD Model:
3D Model

Description:

H8 237R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879673-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:237 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP3-1879673-4

Detailed Description

Experience precise and reliable resistance with our H8 237R 0.1% 25PPM Axial Leaded resistor. This high-quality component, featuring a thin film element, ensures accuracy in a variety of electronic applications. With a resistance of 237 Ω and a power rating of .25 W, it can handle up to 350 V, making it suitable for demanding circuitry. The tinned copper leads provide secure connections, while the ±25 ppm/°C temperature coefficient guarantees stable performance even in extreme environments. Measuring 7.2 x 2.5 mm, it is compact yet robust, with an operating temperature range of -55 to 155 °C. Trust in the precision and durability of this resistor for your through-hole mounting needs.