3-1879673-6

Heilind Number:AMP3-1879673-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1879673-6
ECAD Model:
3D Model

Description:

H8 249R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879673-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:249 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP3-1879673-6

Detailed Description

Enhance your electronic circuitry with this high-quality through hole resistor. Featuring a thin film element with a tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, it ensures precise and reliable performance in a wide operating temperature range from -55 to 155 °C. With a resistance of 249 Ω and a power rating of .25 W, this resistor is suitable for various applications. Its axial leaded mount type and tinned copper termination provide easy installation and secure connectivity. Measuring at 7.2 x 2.5 mm, it is compact yet robust, capable of withstanding a rated voltage of 350 V. Upgrade your projects with this essential component, perfect for professionals and enthusiasts alike.