3-1879673-7

Heilind Number:AMP3-1879673-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1879673-7
ECAD Model:
3D Model

Description:

H8 255R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879673-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:255 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP3-1879673-7

Detailed Description

Achieve precise resistance control in your electronic applications with this high-quality H8 resistor. Designed with a thin film element, it offers a tolerance of 0.1% for accurate performance. With a resistance of 255 ohms and a power rating of 0.25 W, it can handle demanding circuit requirements. The axial leaded mount type and tinned copper leads ensure easy and reliable installation. Operating efficiently in a wide temperature range from -55 to 155°C, this resistor is suitable for various environmental conditions. Rated at 350 V, it provides robust voltage protection. Its low temperature coefficient of ±25 ppm/°C guarantees stable performance over time. Ideal for through-hole applications, this resistor is a dependable choice for your electronic projects.