3-1879674-0

Heilind Number:AMP3-1879674-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1879674-0
ECAD Model:
3D Model

Description:

H8 2K32 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879674-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:2.32 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP3-1879674-0

Detailed Description

Enhance precision in your electronic circuits with the H8 2K32 0.1% 25PPM Through Hole Resistor. This axial leaded resistor boasts a power rating of .25 W and a resistance of 2.32 KΩ, ensuring reliable performance. Its thin film element type offers high accuracy, with a tolerance of .1% and a low temperature coefficient of ±25 ppm/°C. Operating efficiently in a wide temperature range from -55 to 155 °C, this component is suitable for various applications. With tinned copper leads and a rated voltage of 350 V, it guarantees robust connectivity. While not RoHS compliant, its quality construction makes it a valuable addition to your passive components inventory. Indispensable for professionals and hobbyists alike, this resistor measures 7.2 x 2.5 mm, making it compact yet powerful. Upgrade your projects with the precision and reliability of the H8 resistor.