3-1879674-4

Heilind Number:AMP3-1879674-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1879674-4
ECAD Model:
3D Model

Description:

H8 2K55 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879674-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:2.55 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP3-1879674-4

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this H8 2K55 resistor. With a resistance of 2.55 KΩ and a tolerance of .1%, this thin film resistor ensures accurate performance in a wide operating temperature range from -55 to 155 °C. Its axial leaded mount type and tinned copper leads make for easy and secure installation, while its power rating of .25 W and rated voltage of 350 V guarantee efficient operation. Featuring a low temperature coefficient of ±25 ppm/°C, this resistor is ideal for applications requiring stable and consistent resistance values. Upgrade your design with this high-quality component, perfect for a variety of electronic projects.