| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879674-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 2.61 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP3-1879674-5 |
3-1879674-5
| Heilind Number: | AMP3-1879674-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879674-5 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic circuits with the high precision and reliability of this H8 2K61 resistor. With a resistance of 2.61 KΩ and a tolerance of 0.1%, this thin film resistor ensures accurate performance in a wide temperature range from -55 to 155 °C. Its axial leaded mount type and tinned copper leads make for easy installation, while its low power rating of .25 W and high rated voltage of 350 V guarantee durability. Ideal for through hole applications, this resistor is a must-have for any electronic project requiring precision and stability.

