3-1879675-2

Heilind Number:AMP3-1879675-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1879675-2
ECAD Model:
3D Model

Description:

H8 26K1 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879675-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:26.1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP3-1879675-2

Detailed Description

Enhance precision in your electronic circuits with our H8 26K1 0.1% resistor. This thin film resistor boasts a low tolerance of 0.1%, ensuring accurate performance in demanding applications. With a resistance of 26.1 KΩ and a power rating of 0.25 W, it offers reliable operation even in high-power settings. The axial leaded design and tinned copper leads make it easy to install, while its wide operating temperature range of -55 to 155 °C guarantees stability in various environments. Compliant with RoHS regulations, this resistor is not only efficient but also environmentally friendly. Trust in its ±25 ppm/°C temperature coefficient and 350 V rated voltage for consistent and durable performance in your projects.