| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879675-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 30.9 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP3-1879675-9 |
3-1879675-9
| Heilind Number: | AMP3-1879675-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879675-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our H8 30K9 0.1% 25PPM Axial Leaded resistor. Designed for precision, it offers a resistance of 30.9 KΩ with a power rating of .25 W, ensuring reliable operation in a wide temperature range from -55 to 155 °C. Its Thin Film element and ±25 ppm/°C temperature coefficient guarantee accuracy, while the tinned copper leads provide secure termination. With a rated voltage of 350 V, this resistor is ideal for various applications, meeting stringent quality standards for dependable performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


