3-1879676-8

Heilind Number:AMP3-1879676-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1879676-8
ECAD Model:
3D Model

Description:

H8 324K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879676-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:324 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP3-1879676-8

Detailed Description

Achieve precise resistance with our H8 324K 0.1% 25PPM Axial Leaded Resistor. This thin film resistor offers a resistance of 324 KΩ with a tolerance of 0.1%, ensuring accurate performance in your circuit. With a power rating of .25W and a rated voltage of 350V, it is suitable for various applications. Operating within a wide temperature range of -55 to 155°C, it guarantees stability even in extreme conditions. The tinned copper leads provide secure termination, while the ±25 ppm/°C temperature coefficient guarantees minimal resistance drift. Measuring 7.2 x 2.5 mm, it is compact yet efficient. Perfect for through-hole mounting, it is an essential component for your electronic projects. Please note that this resistor is not RoHS compliant.