3-1879676-9

Heilind Number:AMP3-1879676-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1879676-9
ECAD Model:
3D Model

Description:

H8 332K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879676-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:332 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP3-1879676-9

Detailed Description

Enhance circuit performance with our precision H8 332K 0.1% 25PPM resistor. Designed for optimal accuracy, this axial leaded resistor features a thin film element with a tolerance of 0.1%. With a resistance of 332 KΩ and a power rating of .25 W, it ensures reliable operation in a wide temperature range from -55 to 155 °C. The tinned copper leads provide secure termination, while the rated voltage of 350 V guarantees compatibility with various applications. Trust in the quality of this resistor for your through-hole mounting needs, and experience consistent performance in your electronic projects.