3-1879677-0

Heilind Number:AMP3-1879677-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1879677-0
ECAD Model:
3D Model

Description:

H4 20R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879677-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:20 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP3-1879677-0

Detailed Description

Enhance your electronic projects with the precision and reliability of our H4 20R 0.1% Thin Film Resistor. With a power rating of .5W and a tolerance of .1%, this resistor boasts exceptional accuracy and performance. Operating within a wide temperature range of -55 to 155 °C, it can withstand varying environmental conditions. Its axial leaded mount type and tinned copper leads ensure easy installation and secure connectivity. RoHS compliant and rated for 350V, this resistor is ideal for a range of applications in electronics and circuit design. Trust in its ±50 ppm/°C temperature coefficient and 20 Ω resistance for consistent and stable operation. Elevate your projects with the quality and precision of our Through Hole Resistor.