3-1879677-6

Heilind Number:AMP3-1879677-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1879677-6
ECAD Model:
3D Model

Description:

H4 23R2 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879677-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:23.2 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP3-1879677-6

Detailed Description

Enhance your circuitry with the precision and reliability of this Axial Leaded Thin Film Resistor. With a resistance of 23.2 Ω and a tolerance of 0.1%, it ensures accurate performance in a wide operating temperature range from -55 to 155 °C. The robust construction, featuring tinned copper leads and a power rating of 0.5 W, guarantees durability in various applications. With a rated voltage of 350 V and a temperature coefficient of ±50 ppm/°C, this resistor offers stable performance under varying conditions. Its compact dimensions of 10 x 3.7 mm make it suitable for through-hole mounting, perfect for your electronic projects.