3-1879678-0

Heilind Number:AMP3-1879678-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1879678-0
ECAD Model:
3D Model

Description:

H4 215R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879678-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:215 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP3-1879678-0

Detailed Description

Enhance the precision and reliability of your electronic circuits with the H4 215R 0.1% 50PPM Axial Leaded Resistor. This thin film resistor boasts a low tolerance of 0.1% and a temperature coefficient of ±50 ppm/°C, ensuring consistent performance even in extreme operating conditions ranging from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, it is suitable for a variety of applications. Its tinned copper leads provide secure termination, while its compact 10 x 3.7 mm dimensions make it easy to integrate into your designs. Trust in this high-quality resistor for your through hole mounting needs.