3-1879678-9

Heilind Number:AMP3-1879678-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1879678-9
ECAD Model:
3D Model

Description:

H4 267R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879678-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:267 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP3-1879678-9

Detailed Description

Achieve precision in circuitry with the H4 267R 0.1% 50PPM Resistor. This thin film resistor offers a stable resistance of 267 Ω, with a tight tolerance of 0.1%, ensuring accurate performance in demanding applications. Featuring a power rating of 0.5 W, it can handle high power levels with ease. The axial leaded design with tinned copper leads allows for secure and reliable mounting. Rated for a voltage of 350 V and operating within a wide temperature range from -55 to 155 °C, this resistor is suitable for diverse electronic setups. With a low temperature coefficient of ±50 ppm/°C, it maintains consistency in performance across varying environmental conditions. Ideal for through-hole applications, this resistor is a key component in achieving optimal circuit functionality.