3-1879679-5

Heilind Number:AMP3-1879679-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879679-5
ECAD Model:
3D Model

Description:

H4 2K61 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879679-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:2.61 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP3-1879679-5

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this H4 2K61 resistor. With a low tolerance of just 0.1% and a temperature coefficient of ±50 ppm/°C, you can trust in its accuracy even in harsh operating conditions ranging from -55 to 155 °C. Designed for through hole mounting with tinned copper leads, this resistor offers a rated voltage of 350 V and a power rating of 0.5 W, making it ideal for various applications. Its thin film element ensures efficient performance, while its resistance value of 2.61 KΩ suits a wide range of circuitry needs. Upgrade your projects with this high-quality component, perfect for demanding environments.