3-1879679-8

Heilind Number:AMP3-1879679-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1879679-8
ECAD Model:
3D Model

Description:

H4 2K8 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879679-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:2.8 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP3-1879679-8

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this H4 2K8 resistor. With a low tolerance of 0.1% and a temperature coefficient of ±50 ppm/°C, it offers exceptional stability in a wide operating temperature range from -55 to 155 °C. The axial leaded design and tinned copper terminations ensure easy and secure installation, while the thin film element type guarantees high performance. Rated for a maximum power of 0.5 W and a voltage of 350 V, this resistor is perfect for demanding applications in various industries. Add it to your collection of through-hole components for reliable and efficient circuit design.