| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879680-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 26.1 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP3-1879680-2 |
3-1879680-2
| Heilind Number: | AMP3-1879680-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879680-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this H4 26K1 resistor, boasting a tight tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C. Its thin film element ensures reliable performance, while the axial leaded mount type and tinned copper leads facilitate easy installation. With a power rating of 0.5 W and a resistance value of 26.1 KΩ, this resistor is suitable for a wide range of applications. Operating in temperatures ranging from -55 to 155 °C and rated for up to 350 V, it offers durability and efficiency. Explore its benefits in various industries, where precision and quality are paramount.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


