| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879680-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 27.4 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP3-1879680-4 |
3-1879680-4
| Heilind Number: | AMP3-1879680-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879680-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this high-quality H4 27K4 resistor. With a resistance of 27.4 KΩ and a tolerance of 0.1%, it ensures accurate performance in a variety of applications. The thin film element and ±50 ppm/°C temperature coefficient guarantee stable operation even in demanding environments. RoHS compliance underscores our commitment to environmental responsibility. Suitable for through-hole mounting, this resistor is a crucial component for achieving optimal efficiency in your electronic designs.

