3-1879680-8

Heilind Number:AMP3-1879680-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1879680-8
ECAD Model:
3D Model

Description:

H4 30K1 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879680-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:30.1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP3-1879680-8

Detailed Description

Enhance your electronic projects with the precision and reliability of this H4 30K1 resistor. With a resistance of 30.1 KΩ and a tolerance of 0.1%, it ensures accurate performance in various circuits. The thin film element type and ±50 ppm/°C temperature coefficient guarantee stability even in fluctuating environments. Operating at a wide temperature range of -55 to 155 °C and a rated voltage of 350 V, this resistor is suitable for demanding applications. Its axial leaded mount type and tinned copper termination provide easy and secure installation. Measuring 10 x 3.7 mm and with a power rating of 0.5 W, it is ideal for through-hole assembly. Trust in its quality construction for consistent and long-lasting performance.