3-1879680-9

Heilind Number:AMP3-1879680-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1879680-9
ECAD Model:
3D Model

Description:

H4 30K9 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879680-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:30.9 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP3-1879680-9

Detailed Description

Enhance your electronic systems with the H4 30K9 0.1% 50PPM Through Hole Resistor. With a power rating of 0.5W and a resistance of 30.9 KΩ, this thin film resistor ensures precise and reliable performance in a wide temperature range from -55 to 155°C. Featuring axial leaded mount type and tinned copper leads for easy installation, it's ideal for various applications in the electronics industry. With a tolerance of 0.1% and a temperature coefficient of ±50 ppm/°C, this component guarantees accuracy and stability in your circuit design. RoHS compliance further assures its environmental friendliness, making it a sustainable choice for your projects. Upgrade your devices with this high-quality resistor for efficient and durable operation.