3-1879681-3

Heilind Number:AMP3-1879681-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1879681-3
ECAD Model:
3D Model

Description:

H4 287K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879681-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:287 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP3-1879681-3

Detailed Description

Enhance your electronic circuits with precision and reliability using this H4 thin film resistor. With a resistance of 287KΩ and a tolerance of 0.1%, this component ensures accurate performance in any application. Operating at temperatures ranging from -55 to 155°C, and with a rated voltage of 350V, it guarantees stability even in demanding environments. Its axial leaded mount type and tinned copper leads make for easy installation, while its compact dimensions of 10 x 3.7 mm save valuable space on your PCB. Designed for power ratings of 0.5W and featuring a low temperature coefficient of ±50 ppm/°C, this resistor is ideal for high-precision circuits that require minimal variation. Trust in its quality construction for long-lasting performance in your projects.