3-1879681-7

Heilind Number:AMP3-1879681-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1879681-7
ECAD Model:
3D Model

Description:

H4 316K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879681-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:316 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP3-1879681-7

Detailed Description

Enhance your circuitry with this high-quality H4 316K resistor, featuring a precise 0.1% tolerance and a low temperature coefficient of ±50 ppm/°C. Designed for reliability, it offers a power rating of .5 W and a rated voltage of 350 V, making it suitable for a wide range of applications. With its thin film element and axial leaded mount type, it ensures efficient performance and easy installation. Resistant to temperature extremes, it can operate in environments ranging from -55 to 155 °C. Trust in the durability of its tinned copper leads and RoHS compliance, guaranteeing both performance and environmental responsibility. Upgrade your through-hole resistor components today with this essential part.