3-1879682-1

Heilind Number:AMP3-1879682-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879682-1
ECAD Model:
3D Model

Description:

H8 20R5 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879682-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:20.5 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP3-1879682-1

Detailed Description

Enhance circuit performance with our precision H8 20R5 0.1% 50PPM resistor. Boasting a power rating of .25 W and a rated voltage of 350 V, this axial leaded component is ideal for high-stress applications. With a thin film element and tinned copper leads, it offers reliable conductivity and durability. Operating smoothly across a wide temperature range from -55 to 155 °C, it ensures stable performance in diverse environments. With a resistance of 20.5 Ω and a tolerance of .1%, this resistor guarantees accurate and consistent results. Perfect for through-hole mounting, it is a crucial component for any electronic project requiring precision and reliability.