3-1879682-2

Heilind Number:AMP3-1879682-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1879682-2
ECAD Model:
3D Model

Description:

H8 21R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879682-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:21 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP3-1879682-2

Detailed Description

Upgrade your electronic projects with the H8 21Ω 0.1% Axial Leaded Resistor. Designed for precision performance, this thin film resistor operates at a power rating of 0.25W with a tolerance of 0.1%. Its temperature coefficient of ±50 ppm/°C ensures reliable functionality in a wide range of environments, from -55 to 155°C. With tinned copper leads and a rated voltage of 350V, this component guarantees efficient power management. Measuring 7.2 x 2.5mm, it is compact yet robust, making it ideal for through-hole installations. Elevate your circuit design with this high-quality resistor, perfect for a variety of applications in electronics and beyond.