3-1879682-3

Heilind Number:AMP3-1879682-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1879682-3
ECAD Model:
3D Model

Description:

H8 21R5 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879682-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:21.5 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP3-1879682-3

Detailed Description

Achieve precise resistance with our H8 21R5 0.1% 50PPM Axial Leaded resistor, offering unparalleled accuracy for your electronic circuits. With a power rating of .25W and a rated voltage of 350V, this resistor is suitable for a wide range of applications. Its thin film element type ensures reliable performance, while the Tinned Copper Leads termination type guarantees easy installation. Operating seamlessly in temperatures ranging from -55 to 155°C, this resistor is designed to withstand extreme conditions. With a resistance of 21.5Ω and a tolerance of .1%, it guarantees consistent and stable performance. Plus, with a temperature coefficient of ±50 ppm/°C, it ensures minimal deviation over a wide temperature range. Suitable for through-hole mounting, it is a versatile component for your electronic projects.